Part Details for MPLAD15KP16CA by Microchip Technology Inc
Overview of MPLAD15KP16CA by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD15KP16CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPLAD15KP16CA-ND
|
DigiKey | TVS DIODE 16VWM 26VC PLAD Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MPLAD15KP16CA
|
Avnet Americas | Diode TVS Single Bi-Dir 16V 15KW 2-Pin(1+Tab) PLAD - Bag (Alt: MPLAD15KP16CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MPLAD15KP16CA
MPLAD15KP16CA CAD Models
MPLAD15KP16CA Part Data Attributes
|
MPLAD15KP16CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD15KP16CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-PSSO-G1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MPLAD15KP16CA
This table gives cross-reference parts and alternative options found for MPLAD15KP16CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD15KP16CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLPLAD15KP16CAE3TR | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP16CA vs MXLPLAD15KP16CAE3TR |
MPLAD15KP16CAE3 | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP16CA vs MPLAD15KP16CAE3 |
MAPLAD15KP16CATR | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP16CA vs MAPLAD15KP16CATR |
MPLAD15KP16CAE3TR | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP16CA vs MPLAD15KP16CAE3TR |
MAPLAD15KP16CAE3 | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP16CA vs MAPLAD15KP16CAE3 |
MXPLAD15KP16CAE3 | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP16CA vs MXPLAD15KP16CAE3 |
MXLPLAD15KP16CATR | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP16CA vs MXLPLAD15KP16CATR |
MXLPLAD15KP16CA | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP16CA vs MXLPLAD15KP16CA |
MAPLAD15KP16CA | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP16CA vs MAPLAD15KP16CA |
MAPLAD15KP16CAE3/TR | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP16CA vs MAPLAD15KP16CAE3/TR |