MPLAD15KP14A
Description: Trans Voltage Suppressor Diode, 15000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1

Overview of MPLAD15KP14A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MPLAD15KP14A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPLAD15KP14A by Microsemi Corporation

MPLAD15KP14A
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
R-PSSO-G1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
17.2 V
Breakdown Voltage-Min
15.6 V
Breakdown Voltage-Nom
16.4 V
Case Connection
CATHODE
Clamping Voltage-Max
23.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PSSO-G1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
14 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MPLAD15KP14A
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 15000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1
    VS

Alternate Parts for MPLAD15KP14A

This table gives cross-reference parts and alternative options found for MPLAD15KP14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD15KP14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPLAD15KP14AE3 Trans Voltage Suppressor Diode, 15000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD15KP14A vs MPLAD15KP14AE3
MPLAD15KP14AE3 Trans Voltage Suppressor Diode, 15000W, 14V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MPLAD15KP14A vs MPLAD15KP14AE3
Part Number Description Manufacturer Compare
MSPPLAD15KP14A Trans Voltage Suppressor Diode, 15000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD15KP14A vs MSPPLAD15KP14A
MVPLAD15KP14ATR Trans Voltage Suppressor Diode, 15000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD15KP14A vs MVPLAD15KP14ATR
MAPLAD15KP14ATR Trans Voltage Suppressor Diode, 15000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD15KP14A vs MAPLAD15KP14ATR
MAPLAD15KP14AE3/TR Trans Voltage Suppressor Diode, 15000W, 14V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MPLAD15KP14A vs MAPLAD15KP14AE3/TR
MPLAD15KP14AE3 Trans Voltage Suppressor Diode, 15000W, 14V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MPLAD15KP14A vs MPLAD15KP14AE3
MPLAD15KP14AE3 Trans Voltage Suppressor Diode, 15000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD15KP14A vs MPLAD15KP14AE3
MPLAD15KP14AE3TR Trans Voltage Suppressor Diode, 15000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD15KP14A vs MPLAD15KP14AE3TR
MAPLAD15KP14AE3/TR Trans Voltage Suppressor Diode, 15000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD15KP14A vs MAPLAD15KP14AE3/TR
MVPLAD15KP14AE3 Trans Voltage Suppressor Diode, 15000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD15KP14A vs MVPLAD15KP14AE3
MXPLAD15KP14AE3/TR Trans Voltage Suppressor Diode, 15000W, 14V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MPLAD15KP14A vs MXPLAD15KP14AE3/TR

Related Parts for MPLAD15KP14A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPLAD15KP14A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPLAD15KP14A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MPLAD15KP14A would you like to use for your alert(s)?
  • Please alert me when MPLAD15KP14A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPLAD15KP14A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPLAD15KP14A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPLAD15KP14A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPLAD15KP14A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPLAD15KP14A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: