Part Details for MPLAD15KP10AE3TR by Microsemi Corporation
Overview of MPLAD15KP10AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPLAD15KP10AE3TR
MPLAD15KP10AE3TR CAD Models
MPLAD15KP10AE3TR Part Data Attributes
|
MPLAD15KP10AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MPLAD15KP10AE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PSSO-G1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MPLAD15KP10AE3TR
This table gives cross-reference parts and alternative options found for MPLAD15KP10AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD15KP10AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPLAD15KP10A | Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP10AE3TR vs MPLAD15KP10A |
MXLPLAD15KP10ATR | Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP10AE3TR vs MXLPLAD15KP10ATR |
MXPLAD15KP10AE3/TR | Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | MPLAD15KP10AE3TR vs MXPLAD15KP10AE3/TR |
MXLPLAD15KP10AE3TR | Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP10AE3TR vs MXLPLAD15KP10AE3TR |
MPLAD15KP10AE3 | Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | MPLAD15KP10AE3TR vs MPLAD15KP10AE3 |
MXLPLAD15KP10AE3TR | Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | MPLAD15KP10AE3TR vs MXLPLAD15KP10AE3TR |
MAPLAD15KP10AE3/TR | Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP10AE3TR vs MAPLAD15KP10AE3/TR |
MAPLAD15KP10AE3/TR | Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | MPLAD15KP10AE3TR vs MAPLAD15KP10AE3/TR |
MPLAD15KP10ATR | Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP10AE3TR vs MPLAD15KP10ATR |
MXLPLAD15KP10A | Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP10AE3TR vs MXLPLAD15KP10A |