MPL360BT-I/Y8X
Microchip Technology Inc
Description: Programmable Modem

Overview of MPL360BT-I/Y8X by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MPL360BT-I/Y8X by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 65AC2542
Newark Tqfp48, Green, Ind, Mrlb, No Flash, T&r 48 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip MPL360BT-I/Y8X RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $9.2500
$9.2500 Buy Now
DISTI # MPL360BT-I/Y8XCT-ND
DigiKey IC TELECOM INTERFACE 48TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5935
In Stock
  • 1 $10.7800
  • 25 $9.9000
  • 100 $9.5250
  • 2,500 $9.5250
$9.5250 / $10.7800 Buy Now
DISTI # 579-MPL360BT-I/Y8X
Mouser Electronics Network Controller & Processor ICs TQFP48, Green, IND, MRLB, No Flash, T&R RoHS: Compliant 512
  • 1 $10.7800
  • 25 $9.9000
  • 100 $9.5200
$9.5200 / $10.7800 Buy Now
DISTI # MPL360BT-I/Y8X
Microchip Technology Inc TQFP48, Green, IND, MRLB, No Flash, T&R, Projected EOL: 2044-06-22 RoHS: Compliant pbFree: Yes 27500
  • 1 $10.7800
  • 25 $9.9000
  • 100 $8.9800
  • 1,000 $8.2400
  • 5,000 $7.8400
$7.8400 / $10.7800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $10.5900
$10.5900 Buy Now
Onlinecomponents.com   RoHS: Compliant 27500 Factory Stock
  • 625 $28.3500
  • 1,250 $14.4800
  • 1,875 $9.8600
  • 2,500 $9.6600
$9.6600 / $28.3500 Buy Now
NAC TQFP48, Green, IND, MRLB, No Flash, T&R - Package: 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 22500
  • 1 $11.2100
  • 100 $10.1600
  • 500 $9.5300
  • 1,000 $9.2900
$9.2900 / $11.2100 Buy Now
DISTI # MPL360BT-I/Y8X
Avnet Silica Modem Chip Single 3V to 3.6V 48-Pin TQFP T/R (Alt: MPL360BT-I/Y8X) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MPL360BT-I/Y8X
EBV Elektronik Modem Chip Single 3V to 3.6V 48-Pin TQFP T/R (Alt: MPL360BT-I/Y8X) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days EBV - 10000
Buy Now
Master Electronics   RoHS: Compliant 27500 Factory Stock
  • 625 $28.3500
  • 1,250 $14.4800
  • 1,875 $9.8600
  • 2,500 $9.6600
$9.6600 / $28.3500 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2500 7500
  • 2,500 $17.4900
  • 7,500 $16.1800
$16.1800 / $17.4900 Buy Now

CAD Models for MPL360BT-I/Y8X by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MPL360BT-I/Y8X by Microchip Technology Inc

MPL360BT-I/Y8X
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-48
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
JESD-30 Code
S-PQFP-G48
Length
7 mm
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Seated Height-Max
1.2 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
MODEM
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. MPL360BT-I/Y8X
    Microchip Technology Inc
    Programmable Modem
    VS

Alternate Parts for MPL360BT-I/Y8X

This table gives cross-reference parts and alternative options found for MPL360BT-I/Y8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPL360BT-I/Y8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPL360B-I/SCB Programmable Modem Microchip Technology Inc MPL360BT-I/Y8X vs MPL360B-I/SCB
MPL360B-I/Y8X Programmable Modem Microchip Technology Inc MPL360BT-I/Y8X vs MPL360B-I/Y8X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPL360BT-I/Y8X by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPL360BT-I/Y8X by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MPL360BT-I/Y8X would you like to use for your alert(s)?
  • Please alert me when MPL360BT-I/Y8X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPL360BT-I/Y8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPL360BT-I/Y8X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPL360BT-I/Y8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPL360BT-I/Y8X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPL360BT-I/Y8X by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: