Part Details for MPL3115A2T1 by Freescale Semiconductor
Overview of MPL3115A2T1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPL3115A2T1
MPL3115A2T1 CAD Models
MPL3115A2T1 Part Data Attributes
|
MPL3115A2T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPL3115A2T1
Freescale Semiconductor
ABSOLUTE, STRAIN GUAGE PRESSURE SENSOR, 2.9-15.954Psi, 0.1-0.9V, RECTANGULAR, SURFACE MOUNT, 5 X 3 MM, 1.10 MM HEIGHT, 1.25 MM ITCH, ROHS COMPLIANT, LGA-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 5 X 3 MM, 1.10 MM HEIGHT, 1.25 MM ITCH, ROHS COMPLIANT, LGA-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 5 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.04 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.1-0.9V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 15.954 Psi | |
Pressure Range-Min | 2.9 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.95 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPL3115A2T1
This table gives cross-reference parts and alternative options found for MPL3115A2T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPL3115A2T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPL3115A2 | ABSOLUTE, STRAIN GUAGE PRESSURE SENSOR, 2.9-15.95Psi, 0.10-0.90V, RECTANGULAR, SURFACE MOUNT | NXP Semiconductors | MPL3115A2T1 vs MPL3115A2 |