-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Composite-Core, SMD, 4339, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5607
|
Newark | Power Inductor, 2.2Uh, Shielded, 26.5A Rohs Compliant: Yes |Kemet MPGV1D1054L2R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8750 / $1.6700 | Buy Now |
DISTI #
399-MPGV1D1054L2R2CT-ND
|
DigiKey | FIX IND 2.2UH 16.6A 6.3 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.6125 / $1.5000 | Buy Now |
DISTI #
80-MPGV1D1054L2R2
|
Mouser Electronics | Power Inductors - SMD 2.2 uH 26.5A Shd 20% DCR=6.3mOhms AECQ200 RoHS: Compliant | 882 |
|
$0.6920 / $1.6100 | Buy Now |
DISTI #
MPGV1D1054L2R2
|
Avnet Abacus | (Alt: MPGV1D1054L2R2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPGV1D1054L2R2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPGV1D1054L2R2
KEMET Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Composite-Core, SMD, 4339, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0063 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.4 mm | |
Package Length | 10.8 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 16.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |