Part Details for MPEM683J1JTA-5 by MERITEK Electronics Corporation
Overview of MPEM683J1JTA-5 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPEM683J1JTA-5
MPEM683J1JTA-5 CAD Models
MPEM683J1JTA-5 Part Data Attributes
|
MPEM683J1JTA-5
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MPEM683J1JTA-5
MERITEK Electronics Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MPEM683J1JTA-5
This table gives cross-reference parts and alternative options found for MPEM683J1JTA-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPEM683J1JTA-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB1JRB683JRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MPEM683J1JTA-5 vs 6EB1JRB683JRN050BA |
6EB1JBB683JRN050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MPEM683J1JTA-5 vs 6EB1JBB683JRN050AA |
MMT683J63AC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPEM683J1JTA-5 vs MMT683J63AC |
6EB1JBB683JAN050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MPEM683J1JTA-5 vs 6EB1JBB683JAN050AA |
6TL1JRB683JAN | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MPEM683J1JTA-5 vs 6TL1JRB683JAN |
6TL1JRB683JCS | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MPEM683J1JTA-5 vs 6TL1JRB683JCS |
6EB1JBB683JCS050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MPEM683J1JTA-5 vs 6EB1JBB683JCS050AA |
6EB1JRB683JAG050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MPEM683J1JTA-5 vs 6EB1JRB683JAG050AA |
6EB1JBB683JRG050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MPEM683J1JTA-5 vs 6EB1JBB683JRG050AA |
6EB1JRB683JRG050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MPEM683J1JTA-5 vs 6EB1JRB683JRG050AA |