Part Details for MPEM274K1HTA-5 by MERITEK Electronics Corporation
Overview of MPEM274K1HTA-5 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPEM274K1HTA-5
MPEM274K1HTA-5 CAD Models
MPEM274K1HTA-5 Part Data Attributes
|
MPEM274K1HTA-5
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MPEM274K1HTA-5
MERITEK Electronics Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MPEM274K1HTA-5
This table gives cross-reference parts and alternative options found for MPEM274K1HTA-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPEM274K1HTA-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50SMC274K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MPEM274K1HTA-5 vs 50SMC274K |
5TS1HRB274KRN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MPEM274K1HTA-5 vs 5TS1HRB274KRN |
5TE1HRB274KCS | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MPEM274K1HTA-5 vs 5TE1HRB274KCS |
5TS1HRB274KAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MPEM274K1HTA-5 vs 5TS1HRB274KAN |
5TS1HRB274KAF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MPEM274K1HTA-5 vs 5TS1HRB274KAF |
ECQB1H274KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | MPEM274K1HTA-5 vs ECQB1H274KF9 |
50SMC274KST | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MPEM274K1HTA-5 vs 50SMC274KST |
5TE1HRB274KAM | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MPEM274K1HTA-5 vs 5TE1HRB274KAM |
50F2S274K | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MPEM274K1HTA-5 vs 50F2S274K |
ECQB1H274KFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | MPEM274K1HTA-5 vs ECQB1H274KFW |