MPEM223K2E-7.5
MERITEK Electronics Corporation
Description: Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MPEM223K2E-7.5 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for MPEM223K2E-7.5 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPEM223K2E-7.5 by MERITEK Electronics Corporation

MPEM223K2E-7.5
MERITEK Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MPEM223K2E-7.5
    MERITEK Electronics Corporation
    Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MPEM223K2E-7.5

This table gives cross-reference parts and alternative options found for MPEM223K2E-7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPEM223K2E-7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6EB2EBB223KRG075CA CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MPEM223K2E-7.5 vs 6EB2EBB223KRG075CA
NRM223K250C CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp MPEM223K2E-7.5 vs NRM223K250C
MEF-223K0250DB1072 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MPEM223K2E-7.5 vs MEF-223K0250DB1072
MMX223K250AC Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MPEM223K2E-7.5 vs MMX223K250AC
MMC223K250BDK Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MPEM223K2E-7.5 vs MMC223K250BDK
MEF-223K0250DB1078 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MPEM223K2E-7.5 vs MEF-223K0250DB1078
MEF-223K0250DB2077 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MPEM223K2E-7.5 vs MEF-223K0250DB2077
MEF-223K0250DT2075 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MPEM223K2E-7.5 vs MEF-223K0250DT2075
6EB2ERB223KRG075CA CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MPEM223K2E-7.5 vs 6EB2ERB223KRG075CA
MEF-223K0250DT1074 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MPEM223K2E-7.5 vs MEF-223K0250DT1074

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPEM223K2E-7.5 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPEM223K2E-7.5 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of MPEM223K2E-7.5 would you like to use for your alert(s)?
  • Please alert me when MPEM223K2E-7.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPEM223K2E-7.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPEM223K2E-7.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPEM223K2E-7.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPEM223K2E-7.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPEM223K2E-7.5 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: