There are no models available for this part yet.
Overview of MPDTH03050WAH by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPDTH03050WAH by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MPDTH03050WAH
|
Avnet Abacus | DC/DC Power Supply Single-OUT 0.8V to 2.5V 6A 15W 6-Pin (Alt: MPDTH03050WAH) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MPDTH03050WAH by Murata Manufacturing Co Ltd
Part Data Attributes for MPDTH03050WAH by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Part Package Code
|
MODULE
|
Package Description
|
PACKAGE-6
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
3.65 V
|
Input Voltage-Min
|
2.95 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-XDMA-P6
|
Length
|
22.1 mm
|
Load Regulation-Max
|
1.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
2.5 V
|
Output Voltage-Min
|
0.8 V
|
Output Voltage-Nom
|
0.8 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
3.18 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
YES
|
Width
|
12.57 mm
|
Alternate Parts for MPDTH03050WAH
This table gives cross-reference parts and alternative options found for MPDTH03050WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPDTH03050WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03050WAH | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Vertiv Inc | MPDTH03050WAH vs PTH03050WAH |
PTH03050WAD | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | MPDTH03050WAH vs PTH03050WAD |
Related Parts for MPDTH03050WAH
-
PTH03050WADPower Supply Modules
-
V14E300PL1TNon-linear Resistors
-
MPC5554MZP80R2Microcontrollers
-
TPS2410PWROther Analog ICs
-
TPS82130SILRSwitching Regulator or Controllers
-
CC1812KKX7R0BB224Fixed Capacitors
-
STF18NM80Power Field-Effect Transistors
-
SS26T3GRectifier Diodes
-
61082-062402LFHeaders and Edge Type Connectors