Part Details for MPCV0400J1530000D200 by Nissei Electric Co Ltd
Overview of MPCV0400J1530000D200 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPCV0400J1530000D200
MPCV0400J1530000D200 CAD Models
MPCV0400J1530000D200 Part Data Attributes
|
MPCV0400J1530000D200
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MPCV0400J1530000D200
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MPCV0400J1530000D200
This table gives cross-reference parts and alternative options found for MPCV0400J1530000D200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPCV0400J1530000D200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APH153J630BI | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPCV0400J1530000D200 vs APH153J630BI |
MPCS0400J15300000200 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPCV0400J1530000D200 vs MPCS0400J15300000200 |
APH153J630BIK | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPCV0400J1530000D200 vs APH153J630BIK |
APH153J400ADK | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPCV0400J1530000D200 vs APH153J400ADK |
APH153J400BFK | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPCV0400J1530000D200 vs APH153J400BFK |
6PX2GRB153JRN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MPCV0400J1530000D200 vs 6PX2GRB153JRN |
APH153J630AI | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPCV0400J1530000D200 vs APH153J630AI |
6PX2GRB153JAM | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MPCV0400J1530000D200 vs 6PX2GRB153JAM |
MPCF0400J15300000075 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPCV0400J1530000D200 vs MPCF0400J15300000075 |
APH153J630BCK | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPCV0400J1530000D200 vs APH153J630BCK |