There are no models available for this part yet.
Overview of MPCI12330000TA5 by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for MPCI12330000TA5 by EXXELIA Group
Part Data Attributes for MPCI12330000TA5 by EXXELIA Group
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1111
|
Construction
|
Rectangular
|
DC Resistance
|
42 Ω
|
Inductance-Nom (L)
|
330 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.54 mm
|
Package Length
|
2.8 mm
|
Package Style
|
SMT
|
Package Width
|
2.67 mm
|
Packing Method
|
Tray
|
Quality Factor-Min (at L-nom)
|
24
|
Rated Current-Max
|
0.024 A
|
Self Resonance Frequency
|
3.7 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.79 MHz
|
Tolerance
|
5%
|
Alternate Parts for MPCI12330000TA5
This table gives cross-reference parts and alternative options found for MPCI12330000TA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPCI12330000TA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSCI12330000TS5 | General Purpose Inductor, 330uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MPCI12330000TA5 vs MSCI12330000TS5 |
MPCI12330000GS5 | General Purpose Inductor, 330uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MPCI12330000TA5 vs MPCI12330000GS5 |
MPCI12330000TA5 | General Purpose Inductor, 330uH, 5%, 1 Element, SMD, CHIP | Microspire | MPCI12330000TA5 vs MPCI12330000TA5 |
MPCI12330000GA5 | General Purpose Inductor, 330uH, 5%, 1 Element, SMD, CHIP | Microspire | MPCI12330000TA5 vs MPCI12330000GA5 |
MPCI12330000TS5 | General Purpose Inductor, 330uH, 5%, 1 Element, SMD, CHIP | Microspire | MPCI12330000TA5 vs MPCI12330000TS5 |
MPCI12330000TS5 | General Purpose Inductor, 330uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MPCI12330000TA5 vs MPCI12330000TS5 |
MPCI12330000GA5 | General Purpose Inductor, 330uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MPCI12330000TA5 vs MPCI12330000GA5 |