Part Details for MPCI121000000TA10 by EXXELIA Group
Overview of MPCI121000000TA10 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPCI121000000TA10
MPCI121000000TA10 CAD Models
MPCI121000000TA10 Part Data Attributes
|
MPCI121000000TA10
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
MPCI121000000TA10
EXXELIA Group
General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
DC Resistance | 120 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.54 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.67 mm | |
Packing Method | Tray | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.015 A | |
Self Resonance Frequency | 1.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for MPCI121000000TA10
This table gives cross-reference parts and alternative options found for MPCI121000000TA10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPCI121000000TA10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPCI121000000TA10 | General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, CHIP | Microspire | MPCI121000000TA10 vs MPCI121000000TA10 |
MPCI121000000GS10 | General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, CHIP | Microspire | MPCI121000000TA10 vs MPCI121000000GS10 |
MPCI121000000GA10 | General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, CHIP | EXXELIA Group | MPCI121000000TA10 vs MPCI121000000GA10 |
MSCI121000000GS10 | General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, CHIP | EXXELIA Group | MPCI121000000TA10 vs MSCI121000000GS10 |