Part Details for MPCI10000027GA5 by Astema
Overview of MPCI10000027GA5 by Astema
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPCI10000027GA5
MPCI10000027GA5 CAD Models
MPCI10000027GA5 Part Data Attributes
|
MPCI10000027GA5
Astema
Buy Now
Datasheet
|
Compare Parts:
MPCI10000027GA5
Astema
General Purpose Inductor, 0.027uH, 5%, 1111
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASTEMA | |
Package Description | 1111 | |
Reach Compliance Code | unknown | |
Case/Size Code | 1111 | |
Construction | Chip | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.67 mm | |
Packing Method | Tray | |
Quality Factor-Min (at L-nom) | 51 | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 1200 MHz | |
Series | MPCI-10000 | |
Tolerance | 5% |