Part Details for MPCG1040LR56 by KEMET Corporation
Overview of MPCG1040LR56 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for MPCG1040LR56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6204
|
Newark | V |Kemet MPCG1040LR56 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.9300 | Buy Now |
DISTI #
2266-MPCG1040LR56TR-ND
|
DigiKey | IND SMD METAL COMPOSITE Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.6500 | Buy Now |
DISTI #
399-MPCG1040LR56TR-ND
|
DigiKey | IND SMD METAL COMPOSITE Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.7135 | Buy Now |
DISTI #
80-MPCG1040LR56
|
Mouser Electronics | Power Inductors - SMD KEMET, MPCG, Power, 560 nH, 20% RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$1.6000 | Buy Now |
DISTI #
34019029
|
Verical | Inductor Power Wirewound 0.56uH 20% 100KHz Metal 23A 0.0013Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.5500 | Buy Now |
DISTI #
MPCG1040LR56
|
IBS Electronics | Inductor Power Wirewound 0.56uH 20% 100KHz Metal 23A 0.0013Ohm DCR 4040 T/R Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$1.6120 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
Part Details for MPCG1040LR56
MPCG1040LR56 CAD Models
MPCG1040LR56 Part Data Attributes
|
MPCG1040LR56
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPCG1040LR56
KEMET Corporation
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 4539
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 4539 | |
Construction | RECTANGULAR | |
Core Material | COMPOSITE | |
DC Resistance | 0.0013 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |