Part Details for MPC991FAR2 by Motorola Semiconductor Products
Overview of MPC991FAR2 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for MPC991FAR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2125 |
|
RFQ |
Part Details for MPC991FAR2
MPC991FAR2 CAD Models
MPC991FAR2 Part Data Attributes
|
MPC991FAR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPC991FAR2
Motorola Semiconductor Products
PLL Based Clock Driver, ECL Series, 13 True Output(s), 0 Inverted Output(s), ECL, PQFP52, TQFP-52
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TQFP-52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL MODE: VCC = 0V WITH VEE = -3.135V TO -3.465V | |
Family | ECL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 13 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.35 ns | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |