Part Details for MPC9893AE by Integrated Device Technology Inc
Overview of MPC9893AE by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC9893AER2 | Renesas Electronics Corporation | 3.3V, 1:12 LVCMOS PLL CLOCK GENERATOR | |
MPC9893AE | Renesas Electronics Corporation | 3.3V, 1:12 LVCMOS PLL CLOCK GENERATOR |
Part Details for MPC9893AE
MPC9893AE CAD Models
MPC9893AE Part Data Attributes
|
MPC9893AE
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPC9893AE
Integrated Device Technology Inc
TQFP-48, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PRG48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 11.9 | |
Average Weight (mg) | 221.05 | |
CO2e (mg) | 2630.495 | |
Category CO2 Kg | 11.9 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2021-01-19 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V3.02 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 9893 | |
Input Conditioning | MUX | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.015 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 60 MHz |
Alternate Parts for MPC9893AE
This table gives cross-reference parts and alternative options found for MPC9893AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC9893AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC9893FAR2 | PLL Based Clock Driver, 9893 Series, 12 True Output(s), 0 Inverted Output(s), CMOS, PQFP48, 7 X 7 MM, LQFP-48 | Integrated Device Technology Inc | MPC9893AE vs MPC9893FAR2 |
MPC9893FAR2 | PLL BASED CLOCK DRIVER, 12 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP48, 7 X 7 MM, LQFP-48 | Motorola Mobility LLC | MPC9893AE vs MPC9893FAR2 |
MPC9893AER2 | TQFP-48, Reel | Integrated Device Technology Inc | MPC9893AE vs MPC9893AER2 |
XC9893FA | PLL BASED CLOCK DRIVER, 12 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP48, LQFP-48 | Motorola Mobility LLC | MPC9893AE vs XC9893FA |
XC9893FA | PLL Based Clock Driver, 12 True Output(s), 0 Inverted Output(s), PQFP48, LQFP-48 | Motorola Semiconductor Products | MPC9893AE vs XC9893FA |
MPC9893AE | 9893 SERIES, PLL BASED CLOCK DRIVER, 12 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP48, 7 X 7 MM, LEAD FREE, LQFP-48 | Freescale Semiconductor | MPC9893AE vs MPC9893AE |
MPC9893FAR2 | IC,1:12 OUTPUT,CMOS,QFP,48PIN,PLASTIC | Freescale Semiconductor | MPC9893AE vs MPC9893FAR2 |