There are no models available for this part yet.
Overview of MPC952FA by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for MPC952FA by Freescale Semiconductor
Part Data Attributes for MPC952FA by Freescale Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
QFP
|
Package Description
|
PLASTIC, LQFP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
MULTIPLE SELECTABLE FREQUENCY RELATIONS FOR THE CLOCK OUTPUTS; MEETS POWER PC SKEW REQUIREMENTS
|
Family
|
952
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
S-PQFP-G32
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
32
|
Number of True Outputs
|
11
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
220
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.55 ns
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
3.465 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
fmax-Min
|
180 MHz
|
Alternate Parts for MPC952FA
This table gives cross-reference parts and alternative options found for MPC952FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC952FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC952FAR2 | 952 SERIES, PLL BASED CLOCK DRIVER, 11 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 | Freescale Semiconductor | MPC952FA vs MPC952FAR2 |
PI6C2952-2FB | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Pericom Semiconductor Corporation | MPC952FA vs PI6C2952-2FB |
PI6C2952-2FBX | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Pericom Semiconductor Corporation | MPC952FA vs PI6C2952-2FBX |
PI6C2952FBEX | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, GREEN, LQFP-32 | Pericom Semiconductor Corporation | MPC952FA vs PI6C2952FBEX |
PI6C2952-2FBEX | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Diodes Incorporated | MPC952FA vs PI6C2952-2FBEX |
PI6C2952-2FBEX | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Pericom Semiconductor Corporation | MPC952FA vs PI6C2952-2FBEX |
PI6C2952FBX | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Pericom Semiconductor Corporation | MPC952FA vs PI6C2952FBX |
PI6C2952FB | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Pericom Semiconductor Corporation | MPC952FA vs PI6C2952FB |
MPC952FAR2 | LVCMOS/LVTTL SERIES, PLL BASED CLOCK DRIVER, 11 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 | Motorola Mobility LLC | MPC952FA vs MPC952FAR2 |
PI6C2952-1FBX | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Pericom Semiconductor Corporation | MPC952FA vs PI6C2952-1FBX |