Logic
MPC9447ACR2
Description: 9447 SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32

Overview of MPC9447ACR2 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MPC9447ACR2 Renesas Electronics Corporation 3.3V,2.5V,1:9 LVCMOS Clock Fanout Buffer

CAD Models for MPC9447ACR2 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC9447ACR2 by Freescale Semiconductor

MPC9447ACR2
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
PLASTIC, LQFP-32
Pin Count
32
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATE AT 3.3V SUPPLY
Family
9447
Input Conditioning
MUX
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
32
Number of True Outputs
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
4.4 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.15 ns
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
fmax-Min
350 MHz
Want to compare parts?
  1. MPC9447ACR2
    Freescale Semiconductor
    9447 SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32
    VS

Alternate Parts for MPC9447ACR2

This table gives cross-reference parts and alternative options found for MPC9447ACR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC9447ACR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC9447FA 9447 SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 Freescale Semiconductor MPC9447ACR2 vs MPC9447FA
ICS83947AYI Low Skew Clock Driver, 83947 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc MPC9447ACR2 vs ICS83947AYI
ICS83947AYILN Low Skew Clock Driver, 83947 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE/ANNEALED, MS-026, LQFP-32 Integrated Device Technology Inc MPC9447ACR2 vs ICS83947AYILN
Part Number Description Manufacturer Compare
MPC9447FA 9447 SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 Freescale Semiconductor MPC9447ACR2 vs MPC9447FA
PCK9447BD IC 9447 SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-358-1, LQFP-32, Clock Driver NXP Semiconductors MPC9447ACR2 vs PCK9447BD
83947AYILN TQFP-32, Tray Integrated Device Technology Inc MPC9447ACR2 vs 83947AYILN
CY29947AXI Low Skew Clock Driver, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor MPC9447ACR2 vs CY29947AXI
74LVX163MTCX IC LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, TSSOP-16, Counter National Semiconductor Corporation MPC9447ACR2 vs 74LVX163MTCX
B9947CA Low Skew Clock Driver, 9947 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 Cypress Semiconductor MPC9447ACR2 vs B9947CA
CY29947AI Low Skew Clock Driver, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor MPC9447ACR2 vs CY29947AI
MPC9447ACR2 TQFP-32, Reel Integrated Device Technology Inc MPC9447ACR2 vs MPC9447ACR2
PCK9447BD,128 PCK9447BD NXP Semiconductors MPC9447ACR2 vs PCK9447BD,128
83947AYI-147 Clock Driver, 83947 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc MPC9447ACR2 vs 83947AYI-147

Related Parts for MPC9447ACR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC9447ACR2 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC9447ACR2 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC9447ACR2 would you like to use for your alert(s)?
  • Please alert me when MPC9447ACR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC9447ACR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC9447ACR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC9447ACR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC9447ACR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC9447ACR2 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: