Part Details for MPC9330ACR2 by Freescale Semiconductor
Overview of MPC9330ACR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MPC9330ACR2
MPC9330ACR2 CAD Models
MPC9330ACR2 Part Data Attributes
|
MPC9330ACR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC9330ACR2
Freescale Semiconductor
120MHz, OTHER CLOCK GENERATOR, PQFP32, LEAD FREE, LQFP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 120 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 120 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MPC9330ACR2
This table gives cross-reference parts and alternative options found for MPC9330ACR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC9330ACR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC9330AC | TQFP-32, Tray | Integrated Device Technology Inc | MPC9330ACR2 vs MPC9330AC |
MPC9330FA | IC,MISCELLANEOUS CLOCK GENERATOR,CMOS,QFP,32PIN,PLASTIC | Freescale Semiconductor | MPC9330ACR2 vs MPC9330FA |
MPC9330ACR2 | TQFP-32, Reel | Integrated Device Technology Inc | MPC9330ACR2 vs MPC9330ACR2 |
MPC9330FA | Clock Generator, 120MHz, CMOS, PQFP32, 7 X 7 MM, LQFP-32 | Integrated Device Technology Inc | MPC9330ACR2 vs MPC9330FA |