Part Details for MPC866PZP100 by Motorola Mobility LLC
Overview of MPC866PZP100 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC866PZP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MPC866 - PowerQUICC RISC Microprocessor, 32-Bit, 100MHz PBGA357 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3481 |
|
$61.0300 / $71.8000 | Buy Now |
Part Details for MPC866PZP100
MPC866PZP100 CAD Models
MPC866PZP100 Part Data Attributes
|
MPC866PZP100
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC866PZP100
Motorola Mobility LLC
32-BIT, 100 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC866PZP100
This table gives cross-reference parts and alternative options found for MPC866PZP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC866PZP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC866TZP100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Freescale Semiconductor | MPC866PZP100 vs MPC866TZP100 |
MPC859TZP100 | 32-BIT, 100 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC866PZP100 vs MPC859TZP100 |
MPC866PZP100 | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,357PIN,PLASTIC | Freescale Semiconductor | MPC866PZP100 vs MPC866PZP100 |
MPC859TZP100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Freescale Semiconductor | MPC866PZP100 vs MPC859TZP100 |
MPC866TZP100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC866PZP100 vs MPC866TZP100 |
MPC866PCVR100A | 32-BIT, 100MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC866PZP100 vs MPC866PCVR100A |
MPC866PCZP100A | 32-BIT, 100MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC866PZP100 vs MPC866PCZP100A |
MPC866PCVR100A | PowerQUICC, 32 Bit Power Architecture, 100MHz, Communications Processor, -40 to 95C | Freescale Semiconductor | MPC866PZP100 vs MPC866PCVR100A |