Microcontrollers and Processors
MPC866PCZP100
Description: 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, PLASTIC, BGA-256

Overview of MPC866PCZP100 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MPC866PCZP100 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC866PCZP100 by Motorola Mobility LLC

MPC866PCZP100
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
256
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
REQUIRES 3.3V SUPPLY FOR I/O
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
100 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B256
Length
25 mm
Low Power Mode
YES
Number of Terminals
256
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.52 mm
Speed
100 MHz
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC866PCZP100
    Motorola Mobility LLC
    32-BIT, 100MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, PLASTIC, BGA-256
    VS

Alternate Parts for MPC866PCZP100

This table gives cross-reference parts and alternative options found for MPC866PCZP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC866PCZP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC866PCZP100 32-BIT, 100 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, PLASTIC, BGA-256 Freescale Semiconductor MPC866PCZP100 vs MPC866PCZP100
MPC866TCZP100 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, PLASTIC, BGA-256 Freescale Semiconductor MPC866PCZP100 vs MPC866TCZP100
Part Number Description Manufacturer Compare
MCF53017CMJ240 MICROPROCESSOR, PBGA256, 17 X 17 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-256 Freescale Semiconductor MPC866PCZP100 vs MCF53017CMJ240
MCF5234CVM150 32-BIT, 150 MHz, RISC PROCESSOR, PBGA256, MAPBGA-256 Motorola Mobility LLC MPC866PCZP100 vs MCF5234CVM150
MC9328MXLDVH20R2 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 Motorola Mobility LLC MPC866PCZP100 vs MC9328MXLDVH20R2
XPC850ZT80BU IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC Freescale Semiconductor MPC866PCZP100 vs XPC850ZT80BU
MC9328MXLVM20R2 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-256 Motorola Mobility LLC MPC866PCZP100 vs MC9328MXLVM20R2
MPC850CVR50BU PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 95C Freescale Semiconductor MPC866PCZP100 vs MPC850CVR50BU
MPC852TVR66A PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, 0 to 95C Freescale Semiconductor MPC866PCZP100 vs MPC852TVR66A
MIP7965-750B1R Microprocessor, 64-Bit, 750MHz, CMOS, PBGA256, 26 X 26 MM, MO-149BG-2X, TBGA-256 Cobham Semiconductor Solutions MPC866PCZP100 vs MIP7965-750B1R
MIP7365-450B1R Microprocessor, 64-Bit, 450MHz, CMOS, PBGA256, 26 X 26 MM, TBGA-256 Cobham Power Products MPC866PCZP100 vs MIP7365-450B1R
MPC875CVR66 PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, -40 to 100C Freescale Semiconductor MPC866PCZP100 vs MPC875CVR66

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC866PCZP100 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC866PCZP100 by Motorola Mobility LLC

  • Please alert me when MPC866PCZP100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC866PCZP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC866PCZP100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC866PCZP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC866PCZP100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC866PCZP100 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: