Part Details for MPC860TVR66D4 by NXP Semiconductors
Overview of MPC860TVR66D4 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MPC860TVR66D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9123
|
Newark | Powerquicc, 32 Bit Power Architecture, 6Mhz, Communications Processor, 0 To 95C /Tray Rohs Compliant: Yes |Nxp MPC860TVR66D4 Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.1800 / $118.7900 | Buy Now |
DISTI #
2156-MPC860TVR66D4-954-ND
|
DigiKey | POWERQUICC 32 BIT POWER ARCHITEC Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$195.0600 | Buy Now |
DISTI #
MPC860TVR66D4
|
Avnet Americas | MPU MPC8xx RISC 32-Bit 0.32um 66MHz 357-Pin BGA Tray - Trays (Alt: MPC860TVR66D4) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 91 Partner Stock |
|
$167.4620 / $193.1215 | Buy Now |
DISTI #
76463379
|
Verical | MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 66MHz 357-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 34 |
|
$71.7500 | Buy Now |
|
Rochester Electronics | MPC860T - PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, 0 to 95C RoHS: Compliant Status: Rochester Active Min Qty: 1 | 121 |
|
$167.4000 / $196.9400 | Buy Now |
Part Details for MPC860TVR66D4
MPC860TVR66D4 CAD Models
MPC860TVR66D4 Part Data Attributes
|
MPC860TVR66D4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC860TVR66D4
NXP Semiconductors
32-BIT, 66MHz, RISC PROCESSOR, PBGA357
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860TVR66D4
This table gives cross-reference parts and alternative options found for MPC860TVR66D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860TVR66D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMPC860ENVR66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860TVR66D4 vs KMPC860ENVR66D4 |
MPC860SRVR66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860TVR66D4 vs MPC860SRVR66D4 |
MPC860TZQ66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860TVR66D4 vs MPC860TZQ66D4 |
MPC860ENCVR66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860TVR66D4 vs MPC860ENCVR66D4 |
MPC860PVR66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860TVR66D4 vs MPC860PVR66D4 |
KMPC855TZQ66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860TVR66D4 vs KMPC855TZQ66D4 |
MPC860PVR66D4R2 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860TVR66D4 vs MPC860PVR66D4R2 |
MPC860SRCZQ66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860TVR66D4 vs MPC860SRCZQ66D4 |
MPC860DEZQ66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860TVR66D4 vs MPC860DEZQ66D4 |
MPC855TCVR66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860TVR66D4 vs MPC855TCVR66D4 |