Part Details for MPC860ENVR50D4R2 by Freescale Semiconductor
Overview of MPC860ENVR50D4R2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC860ENVR50D4R2
MPC860ENVR50D4R2 CAD Models
MPC860ENVR50D4R2 Part Data Attributes
|
MPC860ENVR50D4R2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC860ENVR50D4R2
Freescale Semiconductor
32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.52 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860ENVR50D4R2
This table gives cross-reference parts and alternative options found for MPC860ENVR50D4R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860ENVR50D4R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC860DEZQ50D4 | Freescale Semiconductor | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | MPC860ENVR50D4R2 vs MPC860DEZQ50D4 |
TSPC860MHVZPU50B | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC860ENVR50D4R2 vs TSPC860MHVZPU50B |
XPC860PZP50D3 | Freescale Semiconductor | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | MPC860ENVR50D4R2 vs XPC860PZP50D3 |
MPC855TZQ50D4 | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C | MPC860ENVR50D4R2 vs MPC855TZQ50D4 |
XPC860ENCZP50D3 | Freescale Semiconductor | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | MPC860ENVR50D4R2 vs XPC860ENCZP50D3 |
XPC860DECZP50D3 | Motorola Mobility LLC | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | MPC860ENVR50D4R2 vs XPC860DECZP50D3 |
XPC860PCZP50D3 | Freescale Semiconductor | Check for Price | IC,COMMUNICATIONS CONTROLLER,BGA,357PIN | MPC860ENVR50D4R2 vs XPC860PCZP50D3 |
XPC860DECZP50D4 | Freescale Semiconductor | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | MPC860ENVR50D4R2 vs XPC860DECZP50D4 |
XPC860DPCZP50D3 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC860ENVR50D4R2 vs XPC860DPCZP50D3 |
TSPC860SRVZPU50D4 | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC860ENVR50D4R2 vs TSPC860SRVZPU50D4 |