MPC860DPZQ50D4R2
Description: RISC Microprocessor

Overview of MPC860DPZQ50D4R2 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MPC860DPZQ50D4R2 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC860DPZQ50D4R2 by NXP Semiconductors

MPC860DPZQ50D4R2
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC860DPZQ50D4R2
    NXP Semiconductors
    RISC Microprocessor
    VS

Alternate Parts for MPC860DPZQ50D4R2

This table gives cross-reference parts and alternative options found for MPC860DPZQ50D4R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860DPZQ50D4R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XPC860TCZP50D3 RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products MPC860DPZQ50D4R2 vs XPC860TCZP50D3
MPC860TZQ50D4R2 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 Freescale Semiconductor MPC860DPZQ50D4R2 vs MPC860TZQ50D4R2
MPC860TCVR50D4 PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 95C Freescale Semiconductor MPC860DPZQ50D4R2 vs MPC860TCVR50D4
TSXPC860MHVZPU50C1 RISC Microprocessor, 32-Bit, 50MHz, PBGA357 Microchip Technology Inc MPC860DPZQ50D4R2 vs TSXPC860MHVZPU50C1
TSXPC860SRVZPU/T50D RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation MPC860DPZQ50D4R2 vs TSXPC860SRVZPU/T50D
MPC855TZQ50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860DPZQ50D4R2 vs MPC855TZQ50D4
MPC860PCZQ50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860DPZQ50D4R2 vs MPC860PCZQ50D4
XPC860DTCZP50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Freescale Semiconductor MPC860DPZQ50D4R2 vs XPC860DTCZP50D4
MPC860DTCZQ50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 Freescale Semiconductor MPC860DPZQ50D4R2 vs MPC860DTCZQ50D4
MPC860ENZQ50D4 PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, PCMCIA, 0 to 95C Freescale Semiconductor MPC860DPZQ50D4R2 vs MPC860ENZQ50D4
Part Number Description Manufacturer Compare
XPC860PZP50D4 IC,COMMUNICATIONS CONTROLLER,BGA,357PIN Freescale Semiconductor MPC860DPZQ50D4R2 vs XPC860PZP50D4
TSPC860SRMZPU50C1 RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v MPC860DPZQ50D4R2 vs TSPC860SRMZPU50C1
XPC860DEZP50D4R2 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Freescale Semiconductor MPC860DPZQ50D4R2 vs XPC860DEZP50D4R2
MPC860DECVR50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860DPZQ50D4R2 vs MPC860DECVR50D4
XPC860TZP50D3 RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products MPC860DPZQ50D4R2 vs XPC860TZP50D3
TSXPC860MHMZPU/T50B RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v MPC860DPZQ50D4R2 vs TSXPC860MHMZPU/T50B
TSPC860MHVZPU/T50B RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v MPC860DPZQ50D4R2 vs TSPC860MHVZPU/T50B
MPC860ENZQ50D4R2 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860DPZQ50D4R2 vs MPC860ENZQ50D4R2
XPC860DECZP50D3 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC MPC860DPZQ50D4R2 vs XPC860DECZP50D3
XPC860DTZP50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Freescale Semiconductor MPC860DPZQ50D4R2 vs XPC860DTZP50D4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC860DPZQ50D4R2 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC860DPZQ50D4R2 by NXP Semiconductors

  • Please alert me when MPC860DPZQ50D4R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC860DPZQ50D4R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC860DPZQ50D4R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC860DPZQ50D4R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC860DPZQ50D4R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC860DPZQ50D4R2 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: