Microcontrollers and Processors
MPC860DPZQ50D4
Description: PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C

Overview of MPC860DPZQ50D4 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for MPC860DPZQ50D4 by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   133
RFQ

CAD Models for MPC860DPZQ50D4 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC860DPZQ50D4 by Freescale Semiconductor

MPC860DPZQ50D4
Freescale Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357
Pin Count
357
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
50 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
JESD-609 Code
e0
Length
25 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
357
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA357,19X19,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
2.52 mm
Speed
50 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC860DPZQ50D4
    Freescale Semiconductor
    PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C
    VS

Alternate Parts for MPC860DPZQ50D4

This table gives cross-reference parts and alternative options found for MPC860DPZQ50D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860DPZQ50D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XPC860TCZP50D3 RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products MPC860DPZQ50D4 vs XPC860TCZP50D3
MPC860TZQ50D4R2 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 Freescale Semiconductor MPC860DPZQ50D4 vs MPC860TZQ50D4R2
MPC860TCVR50D4 PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 95C Freescale Semiconductor MPC860DPZQ50D4 vs MPC860TCVR50D4
TSXPC860MHVZPU50C1 RISC Microprocessor, 32-Bit, 50MHz, PBGA357 Microchip Technology Inc MPC860DPZQ50D4 vs TSXPC860MHVZPU50C1
TSXPC860SRVZPU/T50D RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation MPC860DPZQ50D4 vs TSXPC860SRVZPU/T50D
MPC855TZQ50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860DPZQ50D4 vs MPC855TZQ50D4
MPC860PCZQ50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860DPZQ50D4 vs MPC860PCZQ50D4
XPC860DTCZP50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Freescale Semiconductor MPC860DPZQ50D4 vs XPC860DTCZP50D4
MPC860DTCZQ50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 Freescale Semiconductor MPC860DPZQ50D4 vs MPC860DTCZQ50D4
MPC860ENZQ50D4 PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, PCMCIA, 0 to 95C Freescale Semiconductor MPC860DPZQ50D4 vs MPC860ENZQ50D4
Part Number Description Manufacturer Compare
TS(X)PC860MHVGU/T40(A) RISC Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CBGA, 357 PIN Thales Group MPC860DPZQ50D4 vs TS(X)PC860MHVGU/T40(A)
MPC860TZQ50D4R2 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 Freescale Semiconductor MPC860DPZQ50D4 vs MPC860TZQ50D4R2
TSPC860MHVG40C Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357 Thales Group MPC860DPZQ50D4 vs TSPC860MHVG40C
XPC860SRZP50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC MPC860DPZQ50D4 vs XPC860SRZP50D4
TS(X)PC860MHMZPB/Q50A3 Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Thales Group MPC860DPZQ50D4 vs TS(X)PC860MHMZPB/Q50A3
TSPC860MHMG50A3 Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 Thales Group MPC860DPZQ50D4 vs TSPC860MHMG50A3
TSPC860MHMZPU50B RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Thales Group MPC860DPZQ50D4 vs TSPC860MHMZPU50B
MPC880ZP66 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, MS-034BAK-1, BGA-357 Motorola Mobility LLC MPC860DPZQ50D4 vs MPC880ZP66
TSPC860SRVZPU66D RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 Atmel Corporation MPC860DPZQ50D4 vs TSPC860SRVZPU66D
TSPC860SRMZPU80D4 RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation MPC860DPZQ50D4 vs TSPC860SRMZPU80D4

Related Parts for MPC860DPZQ50D4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC860DPZQ50D4 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC860DPZQ50D4 by Freescale Semiconductor

  • Please alert me when MPC860DPZQ50D4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC860DPZQ50D4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC860DPZQ50D4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC860DPZQ50D4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC860DPZQ50D4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC860DPZQ50D4 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: