Part Details for MPC860DPVR80D4 by NXP Semiconductors
Overview of MPC860DPVR80D4 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MPC860DPVR80D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9101
|
Newark | Powerquicc, 32 Bit Power Architecture Soc, 80Mhz, Cpm, Enet, Atm, Hdlc, Pcmcia, 0 To 95C /Tray Rohs Compliant: Yes |Nxp MPC860DPVR80D4 Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.8600 | Buy Now |
DISTI #
MPC860DPVR80D4
|
Avnet Americas | MPU MPC8xx RISC 32-Bit 0.32um 80MHz 357-Pin BGA Tray - Trays (Alt: MPC860DPVR80D4) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 9 Partner Stock |
|
$187.7732 / $216.5449 | Buy Now |
|
Rochester Electronics | MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, 0 to 95C RoHS: Compliant Status: Rochester Active Min Qty: 1 | 55 |
|
$187.7100 / $220.8300 | Buy Now |
Part Details for MPC860DPVR80D4
MPC860DPVR80D4 CAD Models
MPC860DPVR80D4 Part Data Attributes
|
MPC860DPVR80D4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC860DPVR80D4
NXP Semiconductors
32-BIT, 80MHz, RISC PROCESSOR, PBGA357
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860DPVR80D4
This table gives cross-reference parts and alternative options found for MPC860DPVR80D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860DPVR80D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMPC860DTZQ80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860DPVR80D4 vs KMPC860DTZQ80D4 |
MPC860DEVR80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860DPVR80D4 vs MPC860DEVR80D4 |
KMPC860TVR80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860DPVR80D4 vs KMPC860TVR80D4 |
KMPC860DEZQ80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860DPVR80D4 vs KMPC860DEZQ80D4 |
MPC860PZQ80D4R2 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860DPVR80D4 vs MPC860PZQ80D4R2 |
MPC860SRVR80D4 | PowerQUICC, 32 Bit Power Architecture, 80MHz, Communications Processor, 0 to 95C | Freescale Semiconductor | MPC860DPVR80D4 vs MPC860SRVR80D4 |
MPC860PZQ80D4R2 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DPVR80D4 vs MPC860PZQ80D4R2 |
MPC860DPZQ80D4 | PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C | Freescale Semiconductor | MPC860DPVR80D4 vs MPC860DPZQ80D4 |
KMPC860SRZQ80D4 | 32-BIT, 80 MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860DPVR80D4 vs KMPC860SRZQ80D4 |
KMPC860SRVR80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860DPVR80D4 vs KMPC860SRVR80D4 |