Part Details for MPC8572CVTAULB by Freescale Semiconductor
Overview of MPC8572CVTAULB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8572CVTAULB
MPC8572CVTAULB CAD Models
MPC8572CVTAULB Part Data Attributes
|
MPC8572CVTAULB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8572CVTAULB
Freescale Semiconductor
32-BIT, 1333MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | HBGA, | |
Pin Count | 1023 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Category CO2 Kg | 12.2 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1023 | |
JESD-609 Code | e2 | |
Length | 33 mm | |
Low Power Mode | YES | |
Number of Terminals | 1023 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.38 mm | |
Speed | 1333 MHz | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8572CVTAULB
This table gives cross-reference parts and alternative options found for MPC8572CVTAULB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8572CVTAULB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8572CPXAUNB | 32-BIT, 1333MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572CVTAULB vs MPC8572CPXAUNB |
MPC8572CVTAULD | 32-BIT, 1333MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572CVTAULB vs MPC8572CVTAULD |
MPC8572CVTAUNB | 32-BIT, 1333MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572CVTAULB vs MPC8572CVTAUNB |
MPC8572VTAULD | PQ38H Rev2.1 CSM Pb-Free 1333 | Freescale Semiconductor | MPC8572CVTAULB vs MPC8572VTAULD |
MPC8572EVTAUNB | 32-BIT, 1333MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572CVTAULB vs MPC8572EVTAUNB |
MPC8572ECVTAUNB | 32-BIT, 1333MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572CVTAULB vs MPC8572ECVTAUNB |
MPC8572CPXAUND | 32-BIT, 1333MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572CVTAULB vs MPC8572CPXAUND |
MPC8572PXAUND | 32-BIT, 1333MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572CVTAULB vs MPC8572PXAUND |
MPC8572EVTAULD | 32-BIT, 1333 MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572CVTAULB vs MPC8572EVTAULD |
MPC8572EPXAUND | 32-BIT, 1333 MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572CVTAULB vs MPC8572EPXAUND |