Part Details for MPC855TVR50D4 by NXP Semiconductors
Overview of MPC855TVR50D4 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC855TVR50D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1292
|
Newark | 32 Bit Microprocessor-Mpu, 50Mhz, Bga-357, Product Range:Powerquicc Family Powerquicc I Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:8Kb, Ic Case/Package:Bga, No. Of Pins:357Pins, Supply Voltage Min:2V Rohs Compliant: Yes |Nxp MPC855TVR50D4 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5400 | Buy Now |
DISTI #
2156-MPC855TVR50D4-954-ND
|
DigiKey | POWERQUICC 32 BIT POWER ARCHITEC Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9435 In Stock |
|
$137.2300 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | 32-BIT, 50 MHz, RISC PROCESSOR, PBGA357 | 64 |
|
$48.0000 / $60.0000 | Buy Now |
|
Rochester Electronics | MPC855T - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, 0 to 95C RoHS: Compliant Status: Rochester Active Min Qty: 1 | 9435 |
|
$117.7700 / $138.5500 | Buy Now |
Part Details for MPC855TVR50D4
MPC855TVR50D4 CAD Models
MPC855TVR50D4 Part Data Attributes
|
MPC855TVR50D4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC855TVR50D4
NXP Semiconductors
32-BIT, 50MHz, RISC PROCESSOR, PBGA357
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC855TVR50D4
This table gives cross-reference parts and alternative options found for MPC855TVR50D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC855TVR50D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC855TVR50D4R2 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC855TVR50D4 vs MPC855TVR50D4R2 |
MPC860PCVR50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC855TVR50D4 vs MPC860PCVR50D4 |
MPC860SRZQ50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC855TVR50D4 vs MPC860SRZQ50D4 |
XPC860DECZP50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Freescale Semiconductor | MPC855TVR50D4 vs XPC860DECZP50D4 |
XPC860PCZP50D3 | IC,COMMUNICATIONS CONTROLLER,BGA,357PIN | Freescale Semiconductor | MPC855TVR50D4 vs XPC860PCZP50D3 |
XPC860PZP50D4 | IC,COMMUNICATIONS CONTROLLER,BGA,357PIN | Freescale Semiconductor | MPC855TVR50D4 vs XPC860PZP50D4 |
XPC860TCZP50D3 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC855TVR50D4 vs XPC860TCZP50D3 |
TSPC860SRVZPU50C1 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | MPC855TVR50D4 vs TSPC860SRVZPU50C1 |
XPC862PZP50B | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Freescale Semiconductor | MPC855TVR50D4 vs XPC862PZP50B |
TSPC860SRMZPU/T50D | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | e2v technologies | MPC855TVR50D4 vs TSPC860SRMZPU/T50D |