MPC8555VTALDX
Description: 32-BIT, 667MHz, RISC PROCESSOR, PBGA783

Overview of MPC8555VTALDX by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MPC8555VTALDX by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8555VTALDX by NXP Semiconductors

MPC8555VTALDX
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
BGA,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
64
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
166 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B783
Length
29 mm
Low Power Mode
YES
Number of Terminals
783
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.75 mm
Speed
667 MHz
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
29 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8555VTALDX
    NXP Semiconductors
    32-BIT, 667MHz, RISC PROCESSOR, PBGA783
    VS

Alternate Parts for MPC8555VTALDX

This table gives cross-reference parts and alternative options found for MPC8555VTALDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8555VTALDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8555PXALEX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555VTALDX vs MPC8555PXALEX
MPC8555PXALD 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8555VTALDX vs MPC8555PXALD
MPC8555VTALEX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8555VTALDX vs MPC8555VTALEX
MPC8555EVTALFX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8555VTALDX vs MPC8555EVTALFX
MPC8541CVTALD 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555VTALDX vs MPC8541CVTALD
MPC8541EVTALE 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555VTALDX vs MPC8541EVTALE
MPC8541CPXALD 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8555VTALDX vs MPC8541CPXALD
MPC8555ECPXALF PQ 37 LITE 8555E Freescale Semiconductor MPC8555VTALDX vs MPC8555ECPXALF
MPC8555CPXALFX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555VTALDX vs MPC8555CPXALFX
MPC8555PXALFX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8555VTALDX vs MPC8555PXALFX
Part Number Description Manufacturer Compare
MPC8541ECPXALD 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555VTALDX vs MPC8541ECPXALD
MPC8541ECVTALD 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555VTALDX vs MPC8541ECVTALD
MPC8555VTALEX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555VTALDX vs MPC8555VTALEX
MPC8555PXALDX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555VTALDX vs MPC8555PXALDX
MPC8541ECPXALE 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555VTALDX vs MPC8541ECPXALE
MPC8541EVTALF 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555VTALDX vs MPC8541EVTALF
MPC8541EPXALFX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555VTALDX vs MPC8541EPXALFX
MPC8541ECPXALF 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555VTALDX vs MPC8541ECPXALF
MPC8555CPXALDX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555VTALDX vs MPC8555CPXALDX
MPC8555EPXALFX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555VTALDX vs MPC8555EPXALFX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8555VTALDX by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8555VTALDX by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC8555VTALDX would you like to use for your alert(s)?
  • Please alert me when MPC8555VTALDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8555VTALDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8555VTALDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8555VTALDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8555VTALDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8555VTALDX by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: