Part Details for MPC8548EPXAQHC by NXP Semiconductors
Overview of MPC8548EPXAQHC by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC8548EPXAQHC
MPC8548EPXAQHC CAD Models
MPC8548EPXAQHC Part Data Attributes
|
MPC8548EPXAQHC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8548EPXAQHC
NXP Semiconductors
RISC PROCESSOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B783 | |
Length | 29 mm | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.38 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MPC8548EPXAQHC
This table gives cross-reference parts and alternative options found for MPC8548EPXAQHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8548EPXAQHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX8548EVSHUAQJB | Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-783 | Teledyne e2v | MPC8548EPXAQHC vs PCX8548EVSHUAQJB |
MPC8548ECVJAQHB | RISC PROCESSOR | NXP Semiconductors | MPC8548EPXAQHC vs MPC8548ECVJAQHB |
MPC8548EVJAQJB | RISC PROCESSOR | NXP Semiconductors | MPC8548EPXAQHC vs MPC8548EVJAQJB |
MPC8548EPXAQHA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8548EPXAQHC vs MPC8548EPXAQHA |
MPC8548CHXAQHA | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548EPXAQHC vs MPC8548CHXAQHA |
PCX8548EMVGHAQGA | Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, CERAMIC, BGA-783 | Teledyne e2v | MPC8548EPXAQHC vs PCX8548EMVGHAQGA |
MPC8548ECVJAQJA | RISC PROCESSOR | NXP Semiconductors | MPC8548EPXAQHC vs MPC8548ECVJAQJA |
MPC8548CHXAQH | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548EPXAQHC vs MPC8548CHXAQH |
MPC8548PXAQJB | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8548EPXAQHC vs MPC8548PXAQJB |
MPC8548EHXAQGB | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548EPXAQHC vs MPC8548EHXAQGB |