Part Details for MPC8541PXAPF by Freescale Semiconductor
Overview of MPC8541PXAPF by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MPC8541PXAPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8541PXAPF-ND
|
DigiKey | IC MPU MPC85XX 833MHZ 783FCPBGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2958 In Stock |
|
$201.8800 | Buy Now |
|
Quest Components | RISC MICROPROCESSOR, 32-BIT, 833MHZ, CMOS, PBGA783 | 50 |
|
$155.9250 / $194.9063 | Buy Now |
|
Rochester Electronics | PowerQUICC RISC Microprocessors, 32-Bit, 833MHz, CMOS, PBGA783 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3138 |
|
$173.2500 / $203.8200 | Buy Now |
|
Perfect Parts Corporation | 105 |
|
RFQ |
Part Details for MPC8541PXAPF
MPC8541PXAPF CAD Models
MPC8541PXAPF Part Data Attributes
|
MPC8541PXAPF
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8541PXAPF
Freescale Semiconductor
PQ 37 LITE 8555
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | |
Pin Count | 783 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B783 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Speed | 833 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8541PXAPF
This table gives cross-reference parts and alternative options found for MPC8541PXAPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8541PXAPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8541CPXAPD | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541PXAPF vs MPC8541CPXAPD |
MPC8541ECPXAPD | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541PXAPF vs MPC8541ECPXAPD |
MPC8541ECVTAPD | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541PXAPF vs MPC8541ECVTAPD |
MPC8541ECPXAPE | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541PXAPF vs MPC8541ECPXAPE |
MPC8541EVTAPD | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541PXAPF vs MPC8541EVTAPD |
MPC8541ECPXAPF | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541PXAPF vs MPC8541ECPXAPF |
MPC8541VTAPD | 32-BIT, 833 MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541PXAPF vs MPC8541VTAPD |
MPC8541EPXAPEX | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541PXAPF vs MPC8541EPXAPEX |
MPC8541VTAPF | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541PXAPF vs MPC8541VTAPF |
MPC8541ECPXAPD | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541PXAPF vs MPC8541ECPXAPD |