There are no models available for this part yet.
Overview of MPC8541CVTAQFX by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for MPC8541CVTAQFX by NXP Semiconductors
Part Data Attributes for MPC8541CVTAQFX by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
CGA,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Alternate Parts for MPC8541CVTAQFX
This table gives cross-reference parts and alternative options found for MPC8541CVTAQFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8541CVTAQFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8541CPXAQEX | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | Freescale Semiconductor | MPC8541CVTAQFX vs MPC8541CPXAQEX |
MPC8541ECVTAQFX | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MPC8541CVTAQFX vs MPC8541ECVTAQFX |
MPC8541ECPXALDX | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | Freescale Semiconductor | MPC8541CVTAQFX vs MPC8541ECPXALDX |
MPC8541PXAPEX | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | Freescale Semiconductor | MPC8541CVTAQFX vs MPC8541PXAPEX |
MPC8541ECPXAQFX | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | Freescale Semiconductor | MPC8541CVTAQFX vs MPC8541ECPXAQFX |
MPC8541VTAPFX | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | Freescale Semiconductor | MPC8541CVTAQFX vs MPC8541VTAPFX |
MPC8541CPXAJFX | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | Freescale Semiconductor | MPC8541CVTAQFX vs MPC8541CPXAJFX |
MPC8541ECVTAKEX | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | Freescale Semiconductor | MPC8541CVTAQFX vs MPC8541ECVTAKEX |
MPC8541ECVTALDX | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | Freescale Semiconductor | MPC8541CVTAQFX vs MPC8541ECVTALDX |
MPC8541CVTALEX | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | Freescale Semiconductor | MPC8541CVTAQFX vs MPC8541CVTALEX |