There are no models available for this part yet.
Overview of MPC8541CVTAPF by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for MPC8541CVTAPF by NXP Semiconductors
Part Data Attributes for MPC8541CVTAPF by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
HBGA,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Alternate Parts for MPC8541CVTAPF
This table gives cross-reference parts and alternative options found for MPC8541CVTAPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8541CVTAPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8541ECVTAPE | 32-BIT, 833 MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541CVTAPF vs MPC8541ECVTAPE |
MPC8541ECVTAPD | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541CVTAPF vs MPC8541ECVTAPD |
MPC8541ECVTAPF | 32-BIT, 833 MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541CVTAPF vs MPC8541ECVTAPF |
MPC8541EVTAPE | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541CVTAPF vs MPC8541EVTAPE |
MPC8541CPXAPE | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541CVTAPF vs MPC8541CPXAPE |
MPC8541VTAPF | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541CVTAPF vs MPC8541VTAPF |
MPC8541CPXAPD | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541CVTAPF vs MPC8541CPXAPD |
MPC8541ECVTAPD | 32-BIT, 833 MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541CVTAPF vs MPC8541ECVTAPD |
MPC8541VTAPE | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541CVTAPF vs MPC8541VTAPE |
MPC8541CPXAPE | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541CVTAPF vs MPC8541CPXAPE |