Part Details for MPC8540CPX833JB by Freescale Semiconductor
Overview of MPC8540CPX833JB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8540CPX833JB
MPC8540CPX833JB CAD Models
MPC8540CPX833JB Part Data Attributes
|
MPC8540CPX833JB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8540CPX833JB
Freescale Semiconductor
32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 783 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.85 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8540CPX833JB
This table gives cross-reference parts and alternative options found for MPC8540CPX833JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8540CPX833JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8540VT667JB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CPX833JB vs MPC8540VT667JB |
MPC8560CVT667LC | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8540CPX833JB vs MPC8560CVT667LC |
MPC8560CVT667JB | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8540CPX833JB vs MPC8560CVT667JB |
MPC8540CPXAQFB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CPX833JB vs MPC8540CPXAQFB |
MPC8540CVT667LB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783 | NXP Semiconductors | MPC8540CPX833JB vs MPC8540CVT667LB |
MPC8560VT667LC | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8540CPX833JB vs MPC8560VT667LC |
MPC8540CPXAQFC | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CPX833JB vs MPC8540CPXAQFC |
MPC8560PXALDB | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CPX833JB vs MPC8560PXALDB |
MPC8560PX667LB | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CPX833JB vs MPC8560PX667LB |
MPC8560CVT667FB | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8540CPX833JB vs MPC8560CVT667FB |