There are no models available for this part yet.
Overview of MPC8535EBVTAQG by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPC8535EBVTAQG by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MPC8535EBVTAQG-ND
|
DigiKey | IC MPU MPC85XX 1.0GHZ 783FCPBGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$172.3200 | Buy Now | |
Rochester Electronics | PowerQUICC RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783 RoHS: Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$147.8800 / $173.9700 | Buy Now |
CAD Models for MPC8535EBVTAQG by Freescale Semiconductor
Part Data Attributes for MPC8535EBVTAQG by Freescale Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
BGA
|
Package Description
|
29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCPBGA-783
|
Pin Count
|
783
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
5A002
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
133 MHz
|
External Data Bus Width
|
32
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B783
|
JESD-609 Code
|
e2
|
Length
|
29 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
783
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA783,28X28,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.76 mm
|
Speed
|
1000 MHz
|
Supply Voltage-Max
|
1.05 V
|
Supply Voltage-Min
|
0.95 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
29 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for MPC8535EBVTAQG
This table gives cross-reference parts and alternative options found for MPC8535EBVTAQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8535EBVTAQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8544CVTAQGA | PowerQUICC, 32 Bit Power Arch SoC, 1000MHz, DDR1/2, PCI/PCIe, 1GbE, USB, -40 to 105C, Rev 2.1 | Freescale Semiconductor | MPC8535EBVTAQG vs MPC8544CVTAQGA |
MPC8535ECVTAQG | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCPBGA-783 | Freescale Semiconductor | MPC8535EBVTAQG vs MPC8535ECVTAQG |
MPC8535AVTAQG | 32-BIT, 1000 MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCPBGA-783 | Freescale Semiconductor | MPC8535EBVTAQG vs MPC8535AVTAQG |
MPC8535EBVTAQGA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCPBGA-783 | Freescale Semiconductor | MPC8535EBVTAQG vs MPC8535EBVTAQGA |
MPC8544CVTAQGA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783 | NXP Semiconductors | MPC8535EBVTAQG vs MPC8544CVTAQGA |
MPC8535EAVTAQG | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCPBGA-783 | Freescale Semiconductor | MPC8535EBVTAQG vs MPC8535EAVTAQG |
MPC8535CVTAQGA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCPBGA-783 | Freescale Semiconductor | MPC8535EBVTAQG vs MPC8535CVTAQGA |
MPC8535CVTAQG | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCPBGA-783 | Freescale Semiconductor | MPC8535EBVTAQG vs MPC8535CVTAQG |
MPC8535BVTAQGA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCPBGA-783 | Freescale Semiconductor | MPC8535EBVTAQG vs MPC8535BVTAQGA |
MPC8535AVTAQGA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCPBGA-783 | Freescale Semiconductor | MPC8535EBVTAQG vs MPC8535AVTAQGA |