Microcontrollers and Processors
MPC8533EVTAQG
Description: 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FC-PBGA-783

Overview of MPC8533EVTAQG by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MPC8533EVTAQG by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8533EVTAQG by Freescale Semiconductor

MPC8533EVTAQG
Freescale Semiconductor
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FC-PBGA-783
Pin Count
783
Reach Compliance Code
not_compliant
ECCN Code
5A002.A
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
133 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B783
JESD-609 Code
e2
Length
29 mm
Low Power Mode
NO
Moisture Sensitivity Level
3
Number of Terminals
783
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA783,28X28,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Speed
1000 MHz
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
29 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MPC8533EVTAQG
    Freescale Semiconductor
    32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FC-PBGA-783
    VS

Alternate Parts for MPC8533EVTAQG

This table gives cross-reference parts and alternative options found for MPC8533EVTAQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8533EVTAQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8544EVTAQG 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FC-PBGA-783 Freescale Semiconductor MPC8533EVTAQG vs MPC8544EVTAQG
Part Number Description Manufacturer Compare
MPC8560CVT667FB 32-BIT, 667 MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8533EVTAQG vs MPC8560CVT667FB
MPC8555PXAQDX 32-BIT, 1000 MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8533EVTAQG vs MPC8555PXAQDX
MPC8555EPXAPEX 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8533EVTAQG vs MPC8555EPXAPEX
MPC8533ECVTAQFA 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783 NXP Semiconductors MPC8533EVTAQG vs MPC8533ECVTAQFA
MPC8555ECVTAQE RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8533EVTAQG vs MPC8555ECVTAQE
MPC8540VT667JC 32-BIT, 667MHz, MICROPROCESSOR, PBGA783 NXP Semiconductors MPC8533EVTAQG vs MPC8540VT667JC
MPC8555EVTAPDX 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8533EVTAQG vs MPC8555EVTAPDX
MPC8541ECPXAJE 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8533EVTAQG vs MPC8541ECPXAJE
MPC8541CVTAPF 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8533EVTAQG vs MPC8541CVTAPF
MPC8560CVTAQFC 32-BIT, 1000 MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8533EVTAQG vs MPC8560CVTAQFC

Related Parts for MPC8533EVTAQG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8533EVTAQG by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8533EVTAQG by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC8533EVTAQG would you like to use for your alert(s)?
  • Please alert me when MPC8533EVTAQG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8533EVTAQG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8533EVTAQG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8533EVTAQG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8533EVTAQG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8533EVTAQG by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: