MPC850DEVR80BU
Description: RISC PROCESSOR

Overview of MPC850DEVR80BU by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MPC850DEVR80BU by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC850DEVR80BU by NXP Semiconductors

MPC850DEVR80BU
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
BGA, BGA256,16X16,50
Reach Compliance Code
compliant
ECCN Code
5A991
HTS Code
8542.31.00.01
Address Bus Width
26
Bit Size
32
Boundary Scan
YES
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
23 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
256
Operating Temperature-Max
95 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Speed
80 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
23 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC850DEVR80BU
    NXP Semiconductors
    RISC PROCESSOR
    VS

Alternate Parts for MPC850DEVR80BU

This table gives cross-reference parts and alternative options found for MPC850DEVR80BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC850DEVR80BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC850DEZQ80BU RISC PROCESSOR NXP Semiconductors MPC850DEVR80BU vs MPC850DEZQ80BU
MPC850DEVR80BU PowerQUICC, 32 Bit Power Architecture, 80MHz, Communications Processor, 0 to 95C Freescale Semiconductor MPC850DEVR80BU vs MPC850DEVR80BU
MPC850DEZQ80BU PowerQUICC, 32 Bit Power Architecture, 80MHz, Communications Processor, 0 to 95C Freescale Semiconductor MPC850DEVR80BU vs MPC850DEZQ80BU
Part Number Description Manufacturer Compare
MPC850DEVR80BU PowerQUICC, 32 Bit Power Architecture, 80MHz, Communications Processor, 0 to 95C Freescale Semiconductor MPC850DEVR80BU vs MPC850DEVR80BU
MPC850DEZQ80BU RISC PROCESSOR NXP Semiconductors MPC850DEVR80BU vs MPC850DEZQ80BU
MPC850DEZQ80BU PowerQUICC, 32 Bit Power Architecture, 80MHz, Communications Processor, 0 to 95C Freescale Semiconductor MPC850DEVR80BU vs MPC850DEZQ80BU

Related Parts for MPC850DEVR80BU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC850DEVR80BU by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC850DEVR80BU by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC850DEVR80BU would you like to use for your alert(s)?
  • Please alert me when MPC850DEVR80BU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC850DEVR80BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC850DEVR80BU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC850DEVR80BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC850DEVR80BU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC850DEVR80BU by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: