Part Details for MPC8377EVRANGA by Freescale Semiconductor
Overview of MPC8377EVRANGA by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8377EVRANGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PowerQUICC 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC, 0 to 105C, Rev 1 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$83.1100 / $97.7700 | Buy Now |
Part Details for MPC8377EVRANGA
MPC8377EVRANGA CAD Models
MPC8377EVRANGA Part Data Attributes
|
MPC8377EVRANGA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8377EVRANGA
Freescale Semiconductor
PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC, 0 to 105C, Rev 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | |
Pin Count | 689 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 689 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8377EVRANGA
This table gives cross-reference parts and alternative options found for MPC8377EVRANGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8377EVRANGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8378CVRAJGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | MPC8377EVRANGA vs MPC8378CVRAJGA |
MPC8378CVRAJGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8377EVRANGA vs MPC8378CVRAJGA |
MPC8378ECVRAGGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8377EVRANGA vs MPC8378ECVRAGGA |
MPC8379ECVRANGA | PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI, 1GbE, USB, SATA, SEC,-40 to 105C, Rev 1 | Freescale Semiconductor | MPC8377EVRANGA vs MPC8379ECVRANGA |
MPC8378VRAGGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8377EVRANGA vs MPC8378VRAGGA |
MPC8377ECVRALGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | MPC8377EVRANGA vs MPC8377ECVRALGA |
MPC8378CVRALGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | MPC8377EVRANGA vs MPC8378CVRALGA |
MPC8379ECVRALGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8377EVRANGA vs MPC8379ECVRALGA |
MPC8378CVRAGGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | MPC8377EVRANGA vs MPC8378CVRAGGA |
MPC8378CVRAGGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8377EVRANGA vs MPC8378CVRAGGA |