Part Details for MPC8377EVRALG by NXP Semiconductors
Overview of MPC8377EVRALG by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8377EVRALG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3996 |
|
$84.2580 / $112.3440 | Buy Now | |
DISTI #
MPC8377EVRALG
|
EBV Elektronik | MPU MPC83xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray (Alt: MPC8377EVRALG) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC8377EVRALG
MPC8377EVRALG CAD Models
MPC8377EVRALG Part Data Attributes
|
MPC8377EVRALG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8377EVRALG
NXP Semiconductors
Microprocessor, CMOS, PBGA689
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGA-689 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Boundary Scan | YES | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
Length | 31 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 689 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.46 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |