Part Details for MPC8360EZUAJDGA by Freescale Semiconductor
Overview of MPC8360EZUAJDGA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8360EZUAJDGA
MPC8360EZUAJDGA CAD Models
MPC8360EZUAJDGA Part Data Attributes
|
MPC8360EZUAJDGA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8360EZUAJDGA
Freescale Semiconductor
32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | |
Pin Count | 740 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B740 | |
JESD-609 Code | e0 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 740 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA740,37X37,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8360EZUAJDGA
This table gives cross-reference parts and alternative options found for MPC8360EZUAJDGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8360EZUAJDGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8360EZUAJFHA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8360EZUAJDGA vs MPC8360EZUAJFHA |
MPC8360ZUAJFGA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8360EZUAJDGA vs MPC8360ZUAJFGA |
MPC8360CZUAJFGA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EZUAJDGA vs MPC8360CZUAJFGA |
MPC8360ECZUAJDHA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8360EZUAJDGA vs MPC8360ECZUAJDHA |
MPC8360CZUAJDGA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8360EZUAJDGA vs MPC8360CZUAJDGA |
MPC8360ECVVAJFGA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8360EZUAJDGA vs MPC8360ECVVAJFGA |
MPC8360CVVAJDGA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8360EZUAJDGA vs MPC8360CVVAJDGA |
MPC8360VVAJDGA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EZUAJDGA vs MPC8360VVAJDGA |
MPC8360CZUAJDGA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EZUAJDGA vs MPC8360CZUAJDGA |
MPC8360ECVVAJDGA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EZUAJDGA vs MPC8360ECVVAJDGA |