Part Details for MPC8347EVRADFB by NXP Semiconductors
Overview of MPC8347EVRADFB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8347EVRADFB
MPC8347EVRADFB CAD Models
MPC8347EVRADFB Part Data Attributes
|
MPC8347EVRADFB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8347EVRADFB
NXP Semiconductors
32-BIT, 266MHz, MICROPROCESSOR, PBGA620
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, BGA620,28X28,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 620 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA620,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8347EVRADFB
This table gives cross-reference parts and alternative options found for MPC8347EVRADFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347EVRADFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8343ECZQADDA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8347EVRADFB vs MPC8343ECZQADDA |
MPC8347CVRADDA | NXP Semiconductors | Check for Price | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | MPC8347EVRADFB vs MPC8347CVRADDA |
MPC8347EZQADF | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8347EVRADFB vs MPC8347EZQADF |
MPC8347CZQADDA | NXP Semiconductors | Check for Price | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | MPC8347EVRADFB vs MPC8347CZQADDA |
MPC8347ECZQADDB | NXP Semiconductors | Check for Price | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | MPC8347EVRADFB vs MPC8347ECZQADDB |
MPC8343EVRADDA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8347EVRADFB vs MPC8343EVRADDA |
MPC8347ECZQADF | NXP Semiconductors | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA620 | MPC8347EVRADFB vs MPC8347ECZQADF |