MPC8347ECZUAJDB
Description: 32-BIT, 533MHz, MICROPROCESSOR, PBGA672

Overview of MPC8347ECZUAJDB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MPC8347ECZUAJDB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8347ECZUAJDB by NXP Semiconductors

MPC8347ECZUAJDB
NXP Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672
Reach Compliance Code
not_compliant
ECCN Code
5A002.A.1
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B672
JESD-609 Code
e0
Length
35 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
672
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA672,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.69 mm
Speed
533 MHz
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
35 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MPC8347ECZUAJDB
    NXP Semiconductors
    32-BIT, 533MHz, MICROPROCESSOR, PBGA672
    VS

Alternate Parts for MPC8347ECZUAJDB

This table gives cross-reference parts and alternative options found for MPC8347ECZUAJDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347ECZUAJDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8349VVAGDB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347ECZUAJDB vs MPC8349VVAGDB
MPC8347CVVAGFB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347ECZUAJDB vs MPC8347CVVAGFB
KMPC8347EZUAGDB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347ECZUAJDB vs KMPC8347EZUAGDB
MPC8347ZUAJFB 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347ECZUAJDB vs MPC8347ZUAJFB
MPC8347CVVAGDB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347ECZUAJDB vs MPC8347CVVAGDB
MPC8349EVVAJFB 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347ECZUAJDB vs MPC8349EVVAJFB
MPC8349ECZUAJFB 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347ECZUAJDB vs MPC8349ECZUAJFB
MPC8347CVVAGF 32-BIT, 400MHz, RISC PROCESSOR, PBGA672 NXP Semiconductors MPC8347ECZUAJDB vs MPC8347CVVAGF
MPC8347ZUAGFB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347ECZUAJDB vs MPC8347ZUAGFB
MPC8347CVVAJF 32-BIT, 533MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347ECZUAJDB vs MPC8347CVVAJF
Part Number Description Manufacturer Compare
MPC8349ECZUAJF 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347ECZUAJDB vs MPC8349ECZUAJF
MPC8349EVVALF 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347ECZUAJDB vs MPC8349EVVALF
MPC8349CVVAJFB 32-BIT, 533 MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347ECZUAJDB vs MPC8349CVVAJFB
MPC8349VVAGDA 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347ECZUAJDB vs MPC8349VVAGDA
MPC8347EZUAGDB 32-BIT, 400 MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347ECZUAJDB vs MPC8347EZUAGDB
PC8349EVTPAJFB Microprocessor, 32-Bit, 333MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Teledyne e2v MPC8347ECZUAJDB vs PC8349EVTPAJFB
PC8349EVTPYAGFB Microprocessor, 32-Bit, 400MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Teledyne e2v MPC8347ECZUAJDB vs PC8349EVTPYAGFB
MPC8349EVVAJDA 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347ECZUAJDB vs MPC8349EVVAJDA
PC8349VTPALDB Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Teledyne e2v MPC8347ECZUAJDB vs PC8349VTPALDB
MPC8349ZUAGFB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347ECZUAJDB vs MPC8349ZUAGFB

Related Parts for MPC8347ECZUAJDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8347ECZUAJDB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8347ECZUAJDB by NXP Semiconductors

  • Please alert me when MPC8347ECZUAJDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPC8347ECZUAJDB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8347ECZUAJDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPC8347ECZUAJDB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8347ECZUAJDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8347ECZUAJDB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: