Part Details for MPC8347CVVAJD by NXP Semiconductors
Overview of MPC8347CVVAJD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8347CVVAJD
MPC8347CVVAJD CAD Models
MPC8347CVVAJD Part Data Attributes
|
MPC8347CVVAJD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8347CVVAJD
NXP Semiconductors
32-BIT, 533MHz, RISC PROCESSOR, PBGA672
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 672 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8347CVVAJD
This table gives cross-reference parts and alternative options found for MPC8347CVVAJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347CVVAJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8347ZUAGFB | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | MPC8347CVVAJD vs MPC8347ZUAGFB |
MPC8347CVVAGF | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672 | MPC8347CVVAJD vs MPC8347CVVAGF |
KMPC8349ZUAJDB | Freescale Semiconductor | Check for Price | 32-BIT, 533 MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, TBGA-672 | MPC8347CVVAJD vs KMPC8349ZUAJDB |
MPC8347EVVAGF | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672 | MPC8347CVVAJD vs MPC8347EVVAGF |
MPC8349VVAJDB | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | MPC8347CVVAJD vs MPC8349VVAJDB |
MPC8347ECZUAJD | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA672 | MPC8347CVVAJD vs MPC8347ECZUAJD |
KMPC8349EVVAJFB | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, TBGA-672 | MPC8347CVVAJD vs KMPC8349EVVAJFB |
MPC8347CZUAJD | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA672 | MPC8347CVVAJD vs MPC8347CZUAJD |
MPC8349VVAGDB | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | MPC8347CVVAJD vs MPC8349VVAGDB |
MPC8349ZUAGDA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | MPC8347CVVAJD vs MPC8349ZUAGDA |