Part Details for MPC8343CVRAGDA by NXP Semiconductors
Overview of MPC8343CVRAGDA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC8343CVRAGDA
MPC8343CVRAGDA CAD Models
MPC8343CVRAGDA Part Data Attributes
|
MPC8343CVRAGDA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8343CVRAGDA
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA620
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 620 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8343CVRAGDA
This table gives cross-reference parts and alternative options found for MPC8343CVRAGDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8343CVRAGDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8347ZQAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CVRAGDA vs MPC8347ZQAGDA |
KMPC8343EVRAGD | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CVRAGDA vs KMPC8343EVRAGD |
MPC8347EVRAGFA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CVRAGDA vs MPC8347EVRAGFA |
MPC8347ECZQAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CVRAGDA vs MPC8347ECZQAGDA |
MPC8347ECZQAGDB | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, SEC, -40 to 105C, Rev 2 | Freescale Semiconductor | MPC8343CVRAGDA vs MPC8347ECZQAGDB |
MPC8343ECZQAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CVRAGDA vs MPC8343ECZQAGDA |
MPC8347EVRAGFB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CVRAGDA vs MPC8347EVRAGFB |
MPC8347ECVRAGDB | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, SEC, -40 to 105C, Rev 2 | Freescale Semiconductor | MPC8343CVRAGDA vs MPC8347ECVRAGDB |
MPC8343CZQAGDB | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, -40 to 105C, Rev 2 | Freescale Semiconductor | MPC8343CVRAGDA vs MPC8343CZQAGDB |
MPC8343CVRAGDX | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CVRAGDA vs MPC8343CVRAGDX |