Microcontrollers and Processors
MPC8323VRADDC
Description: PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, UTOPIA, 0-105C

Overview of MPC8323VRADDC by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Agriculture Technology Electronic Manufacturing Robotics and Drones

Price & Stock for MPC8323VRADDC by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics PowerQUICC RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA516 RoHS: Compliant Status: Obsolete Min Qty: 1 1498
  • 1 $22.7400
  • 25 $22.2900
  • 100 $21.3800
  • 500 $20.4700
  • 1,000 $19.3300
$19.3300 / $22.7400 Buy Now

CAD Models for MPC8323VRADDC by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8323VRADDC by Freescale Semiconductor

MPC8323VRADDC
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516
Pin Count
516
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.67 MHz
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B516
JESD-609 Code
e2
Length
27 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
516
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Equivalence Code
BGA516,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.55 mm
Speed
266 MHz
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8323VRADDC
    Freescale Semiconductor
    PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, UTOPIA, 0-105C
    VS

Alternate Parts for MPC8323VRADDC

This table gives cross-reference parts and alternative options found for MPC8323VRADDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8323VRADDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P2041NXE1NNB P2041 Qual ext temp w/ SEC 1333 rev 1.1 Freescale Semiconductor MPC8323VRADDC vs P2041NXE1NNB
MPC8323ECZQADDCA 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8323VRADDC vs MPC8323ECZQADDCA
MPC8321ECVRADDCA 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 Freescale Semiconductor MPC8323VRADDC vs MPC8321ECVRADDCA
MPC8321EZQADDCA 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 Freescale Semiconductor MPC8323VRADDC vs MPC8321EZQADDCA
MPC8321EVRADDCA 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 Freescale Semiconductor MPC8323VRADDC vs MPC8321EVRADDCA
MPC8323EVRADDC PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR, UTOPIA, SEC, 0-105C Freescale Semiconductor MPC8323VRADDC vs MPC8323EVRADDC
MPC8323CVRADDC IC,MICROPROCESSOR,32-BIT,BGA,516PIN,PLASTIC Freescale Semiconductor MPC8323VRADDC vs MPC8323CVRADDC
MPC8323ECVRADDC RISC PROCESSOR NXP Semiconductors MPC8323VRADDC vs MPC8323ECVRADDC
MPC8323ECVRADDCA 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 Freescale Semiconductor MPC8323VRADDC vs MPC8323ECVRADDCA
MPC8321VRADDCA PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, UART, 0-105C Freescale Semiconductor MPC8323VRADDC vs MPC8321VRADDCA
Part Number Description Manufacturer Compare
MPC8270CVRQLDX 32-BIT, 333MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 Freescale Semiconductor MPC8323VRADDC vs MPC8270CVRQLDX
MPC8260AVRNJDX 32-BIT, 291MHz, RISC PROCESSOR, PBGA516, PLASTIC, BGA-516 Freescale Semiconductor MPC8323VRADDC vs MPC8260AVRNJDX
MPC8280CVRQLDX 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8323VRADDC vs MPC8280CVRQLDX
MPC8250ACZQNJDX 32-BIT, 291MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8323VRADDC vs MPC8250ACZQNJDX
MPC8248CVRPIEX 32-BIT, 300MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8323VRADDC vs MPC8248CVRPIEX
MPC8275CZQQLDX 32-BIT, 333MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 Freescale Semiconductor MPC8323VRADDC vs MPC8275CZQQLDX
MPC8248CVRTIEA 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8323VRADDC vs MPC8248CVRTIEA
MPC8323CZQADDCA 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 Freescale Semiconductor MPC8323VRADDC vs MPC8323CZQADDCA
MPC8250AZQIFBX 32-BIT, 200MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8323VRADDC vs MPC8250AZQIFBX
MPC8250ACZQIFBX 32-BIT, 200 MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 Freescale Semiconductor MPC8323VRADDC vs MPC8250ACZQIFBX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8323VRADDC by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8323VRADDC by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC8323VRADDC would you like to use for your alert(s)?
  • Please alert me when MPC8323VRADDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8323VRADDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8323VRADDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8323VRADDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8323VRADDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8323VRADDC by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: