Microcontrollers and Processors
MPC8313ECVRAGD
Description: 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516

Overview of MPC8313ECVRAGD by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MPC8313ECVRAGD by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8313ECVRAGD by Freescale Semiconductor

MPC8313ECVRAGD
Freescale Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
HBGA,
Pin Count
516
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V I/O SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.67 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B516
JESD-609 Code
e1
Length
27 mm
Low Power Mode
YES
Number of Terminals
516
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Qualification Status
Not Qualified
Seated Height-Max
2.55 mm
Speed
400 MHz
Supply Voltage-Max
1.5 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MPC8313ECVRAGD
    Freescale Semiconductor
    32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516
    VS

Alternate Parts for MPC8313ECVRAGD

This table gives cross-reference parts and alternative options found for MPC8313ECVRAGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8313ECVRAGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8313ZQAGD 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 Freescale Semiconductor MPC8313ECVRAGD vs MPC8313ZQAGD
MPC8313ECVRAGDA 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 Freescale Semiconductor MPC8313ECVRAGD vs MPC8313ECVRAGDA
MPC8313ECZQAGDB 32-BIT, 400MHz, MICROPROCESSOR, PBGA516 NXP Semiconductors MPC8313ECVRAGD vs MPC8313ECZQAGDB
MPC8313VRAGDB 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 Freescale Semiconductor MPC8313ECVRAGD vs MPC8313VRAGDB
MPC8313EVRAGDA 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 Freescale Semiconductor MPC8313ECVRAGD vs MPC8313EVRAGDA
MPC8313CVRAGD 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 Freescale Semiconductor MPC8313ECVRAGD vs MPC8313CVRAGD
MPC8313EZQAGDB 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 Freescale Semiconductor MPC8313ECVRAGD vs MPC8313EZQAGDB
MPC8313ZQAGDA 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 Freescale Semiconductor MPC8313ECVRAGD vs MPC8313ZQAGDA
MPC8313ECVRAGDB 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 Freescale Semiconductor MPC8313ECVRAGD vs MPC8313ECVRAGDB
MPC8313EZQAGD 32-BIT, 400MHz, MICROPROCESSOR, PBGA516 NXP Semiconductors MPC8313ECVRAGD vs MPC8313EZQAGD
Part Number Description Manufacturer Compare
MPC8280VREX 32-BIT, 100MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8313ECVRAGD vs MPC8280VREX
MPC8270CVRKHBX 32-BIT, 233MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 Freescale Semiconductor MPC8313ECVRAGD vs MPC8270CVRKHBX
MPC8272ZQPIEX 32-BIT, 300MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8313ECVRAGD vs MPC8272ZQPIEX
MPC8275CZQQLDX 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8313ECVRAGD vs MPC8275CZQQLDX
MPC8248CVRTMFX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8313ECVRAGD vs MPC8248CVRTMFX
MPC8280CVRTPEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516 Freescale Semiconductor MPC8313ECVRAGD vs MPC8280CVRTPEX
MPC8321ECVRAFDCA 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8313ECVRAGD vs MPC8321ECVRAFDCA
MPC8272ZQTMFX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8313ECVRAGD vs MPC8272ZQTMFX
MPC8270ZQSLDX 32-BIT, 375MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 Freescale Semiconductor MPC8313ECVRAGD vs MPC8270ZQSLDX
MPC8247VRTIEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8313ECVRAGD vs MPC8247VRTIEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8313ECVRAGD by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8313ECVRAGD by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC8313ECVRAGD would you like to use for your alert(s)?
  • Please alert me when MPC8313ECVRAGD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8313ECVRAGD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8313ECVRAGD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8313ECVRAGD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8313ECVRAGD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8313ECVRAGD by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: