Part Details for MPC8313CZQADDC by Freescale Semiconductor
Overview of MPC8313CZQADDC by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8313CZQADDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8313CZQADDC-ND
|
DigiKey | IC MPU MPC83XX 267MHZ 516TEPBGA Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
320 In Stock |
|
$27.6200 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Architecture SoC, 266MHz, DDR1/2, PCI, GbE, USB, -40 to 105C, Rev 3 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 320 |
|
$22.5800 / $26.5600 | Buy Now |
Part Details for MPC8313CZQADDC
MPC8313CZQADDC CAD Models
MPC8313CZQADDC Part Data Attributes
|
MPC8313CZQADDC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8313CZQADDC
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture SoC, 266MHz, DDR1/2, PCI, GbE, USB, -40 to 105C, Rev 3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | TEBGAII-516 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.55 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |