Part Details for MPC8313CVRAFFC by NXP Semiconductors
Overview of MPC8313CVRAFFC by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8313CVRAFFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC9237
|
Newark | Powerquicc, 32 Bit Power Architecture Soc, 333Mhz, Ddr1/2, Pci, Gbe, Usb, -40 To 105C, Rev 3 Rohs Compliant: Yes |Nxp MPC8313CVRAFFC Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2200 / $33.5300 | Buy Now |
DISTI #
49AC4098
|
Newark | Mcu, 32Bit, Power, 333Mhz, Tepbga-Ii-516, Product Range:Powerquicc Family Powerquicc Ii Pro Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:516Pins, Mpu Case Style:Tepbga-Ii, Supply Voltage Min:-, Rohs Compliant: Yes |Nxp MPC8313CVRAFFC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$49.2100 / $66.8100 | Buy Now |
DISTI #
MPC8313CVRAFFC-ND
|
DigiKey | IC MPU MPC83XX 333MHZ 516TEPBGA Min Qty: 1 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.3291 / $57.2500 | Buy Now |
DISTI #
MPC8313CVRAFFC
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray - Trays (Alt: MPC8313CVRAFFC) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$34.1469 / $39.3790 | Buy Now |
DISTI #
841-MPC8313CVRAFFC
|
Mouser Electronics | Microprocessors - MPU 8313 REV2.2 NO ENC EXT RoHS: Compliant | 0 |
|
$42.8900 / $60.0500 | Order Now |
|
Future Electronics | MPC8313E Series 1.8V/2.5V/3.3V 333 MHz PowerQUICC II Pro Processor - BGA-516 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$38.6100 | Buy Now |
DISTI #
70324106
|
Verical | MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$50.2500 / $65.7500 | Buy Now |
DISTI #
MPC8313CVRAFFC
|
Avnet Silica | MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray (Alt: MPC8313CVRAFFC) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S233100246049
|
Chip1Stop | Microprocessors RoHS: Compliant pbFree: No Container: Tray | 40 |
|
$40.2000 / $52.6000 | Buy Now |
DISTI #
MPC8313CVRAFFC
|
EBV Elektronik | MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray (Alt: MPC8313CVRAFFC) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC8313CVRAFFC
MPC8313CVRAFFC CAD Models
MPC8313CVRAFFC Part Data Attributes
|
MPC8313CVRAFFC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8313CVRAFFC
NXP Semiconductors
32-BIT, 333MHz, MICROPROCESSOR, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.55 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8313CVRAFFC
This table gives cross-reference parts and alternative options found for MPC8313CVRAFFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8313CVRAFFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8313EZQAFFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CVRAFFC vs MPC8313EZQAFFA |
MPC8313ECVRAFF | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313CVRAFFC vs MPC8313ECVRAFF |
MPC8313CZQAFFC | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CVRAFFC vs MPC8313CZQAFFC |
MPC8313CZQAFFB | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | Freescale Semiconductor | MPC8313CVRAFFC vs MPC8313CZQAFFB |
MPC8313ECZQAFF | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | Freescale Semiconductor | MPC8313CVRAFFC vs MPC8313ECZQAFF |
MPC8313EVRAFFC | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CVRAFFC vs MPC8313EVRAFFC |
MPC8313EVRAFFB | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313CVRAFFC vs MPC8313EVRAFFB |
MPC8313CVRAFFB | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313CVRAFFC vs MPC8313CVRAFFB |
MPC8313VRAFFB | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313CVRAFFC vs MPC8313VRAFFB |
MPC8313EVRAFFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CVRAFFC vs MPC8313EVRAFFA |