Part Details for MPC8313CVRADDC by Freescale Semiconductor
Overview of MPC8313CVRADDC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8313CVRADDC
MPC8313CVRADDC CAD Models
MPC8313CVRADDC Part Data Attributes
|
MPC8313CVRADDC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8313CVRADDC
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture SoC, 266MHz, DDR1/2, PCI, GbE, USB, -40 to 105C, Rev 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGAII-516 | |
Pin Count | 516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8313CVRADDC
This table gives cross-reference parts and alternative options found for MPC8313CVRADDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8313CVRADDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8247VRTMFX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CVRADDC vs MPC8247VRTMFX |
MPC8280CVRKHBX | 32-BIT, 233MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8313CVRADDC vs MPC8280CVRKHBX |
MPC8275ZQKHBX | 32-BIT, 233MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8313CVRADDC vs MPC8275ZQKHBX |
MPC8271VRMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 | Freescale Semiconductor | MPC8313CVRADDC vs MPC8271VRMIBX |
MPC8271VRTMFX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CVRADDC vs MPC8271VRTMFX |
MPC8248CVRTIEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CVRADDC vs MPC8248CVRTIEX |
MPC8323ECZQAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | Freescale Semiconductor | MPC8313CVRADDC vs MPC8323ECZQAFDCA |
MPC8272CVRMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 | Freescale Semiconductor | MPC8313CVRADDC vs MPC8272CVRMIBX |
MPC8313CZQADDC | RISC PROCESSOR | NXP Semiconductors | MPC8313CVRADDC vs MPC8313CZQADDC |
MPC8248CZQMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 | Freescale Semiconductor | MPC8313CVRADDC vs MPC8248CZQMIBX |